
The TruStability HSC Differential Pressure Sensor features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is designed for use in differential pressure applications and is available in a SIP package. The sensor is RoHS compliant and has a termination type of PC Pin. It is part of the TruStability HSC series and is suitable for use in a variety of environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBD010ND3A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.36PSI |
| Output Type | I2C |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
