The HSCSNBD020ND7A5 is a differential pressure sensor from Honeywell, operating within a pressure range of -20 to 20 inH2O. It can withstand maximum overload pressures of 350 inH2O and has a response time of 0.46 seconds. The device operates within a temperature range of -20 to 85°C and has a maximum supply current of 4.6 mA. It is designed for board mount applications and is suitable for use in air and gas media.
Honeywell HSCSNBD020ND7A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -20inH2O to 20inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.