The HSCSNBD030NDAA5 is a differential pressure sensor from Honeywell, designed to operate within a pressure range of -30inH2O to 30inH2O. It features an accuracy of ±0.25% and a response time of 1 second. The device can withstand a maximum overload pressure of 350inH2O and operates within a temperature range of -20°C to 85°C. The HSCSNBD030NDAA5 is a board mount device with a 4-pin SIP module package and a maximum supply current of 3.5mA. It is suitable for use in air and gas media applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBD030NDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30inH2O to 30inH2O |
| Maximum Overload Pressure | 350inH2O |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Response Time | 1ms |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.