The Honeywell HSCSNBN005NGAA3 is a gage pressure sensor with an operating pressure range of 0 to 5 inches of water. It can withstand a maximum overload pressure of 270 inches of water and has an accuracy of ±0.25. The sensor operates within a temperature range of -20 to 85 degrees Celsius and is powered by a supply voltage between 3.27 and 3.33 volts. It draws a maximum supply current of 2.8 milliamperes. The device is a surface mount SIP module with four pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBN005NGAA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 5inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.