The TruStability HSC differential pressure sensor from Honeywell operates within a temperature range of -20°C to 85°C. It features a 0.25% accuracy rating and is designed for use with a 5V supply voltage. The sensor is RoHS compliant and has a termination type of PC Pin. It is available in a SIP package and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBN005PDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.