This absolute pressure sensor from Honeywell features an operating pressure range of 0 to 6 bar, with a maximum overload pressure of 17 bar. It operates on a supply voltage of 4.75 to 5.25 VDC, with a typical operating voltage of 5 VDC. The device has a response time of 0.46 ms and a maximum supply current of 3 mA. The sensor is designed for board mount applications and is suitable for use in air and gas media. It has a temperature operating range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0bar to 6bar |
| Maximum Overload Pressure | 17bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |