
The TruStability HSC differential pressure sensor from Honeywell features an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is available in a SIP package with PC Pin termination. This RoHS compliant sensor is designed for general use and is suitable for applications where differential pressure measurements are required.
Honeywell HSCSNBN010NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 12.65PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSNBN010NDAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.