The TruStability HSC Analog Voltage Pressure Sensor is a board mount pressure sensor with a vented gauge configuration, operating within a temperature range of -20°C to 85°C. It features a PC Pin termination and a series of TruStability HSC. The sensor is RoHS compliant and has an accuracy of 0.25%. It is designed for use in applications where a barbless port style is required.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBN010NGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10.84PSI |
| Operating Pressure | 0.36PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.