
The TruStability HSC Absolute Pressure Sensor is a SIP-4 packaged device with an operating temperature range of -20°C to 85°C. It is designed for use in applications where high accuracy is required, with an accuracy of 0.25%. The sensor is RoHS compliant and features a barbless port style. It is suitable for use in environments with a maximum pressure of 30PSI and an operating pressure of 15PSI.
Honeywell HSCSNBN015PAAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 30PSI |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage |
| Port Style | Barbless |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSNBN015PAAA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.