The HSCSNBN025MGAA5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.025 bar. It can withstand a maximum overload pressure of 0.75 bar and has an accuracy of ±0.25%. The device operates within a temperature range of -20 to 85 degrees Celsius and draws a maximum supply current of 3.5 mA. It is designed for board mount applications and is suitable for use in air or gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBN025MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.025bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.