The HSCSNBN1.6BGAA5 is a gage pressure sensor from Honeywell, operating over a pressure range of 0 to 1.6bar. It features an accuracy of ±0.25% and a response time of 1 second. The device is powered by a supply voltage between 4.75 and 5.25 volts, with a maximum supply current of 3.5 milliamps. The HSCSNBN1.6BGAA5 is designed for use in air or gas media and is suitable for operating temperatures between -20 and 85 degrees Celsius. It is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBN1.6BGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 1.6bar |
| Maximum Overload Pressure | 4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.