The HSCSNBN600MDAA5 differential pressure sensor from Honeywell offers an operating pressure range of -0.6bar to 0.6bar and a maximum overload pressure of 2bar. It operates within a temperature range of -20°C to 85°C and has a typical supply voltage of 5V. The device has a maximum supply current of 3.5mA and a response time of 1ms. The sensor is designed for board mount applications and is suitable for measuring pressure in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBN600MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.6bar to 0.6bar |
| Maximum Overload Pressure | 2bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.