The HSCSNBT250MDAA5 is a differential pressure sensor from Honeywell, suitable for air or gas media. It operates within a pressure range of -0.25 to 0.25 bar and can withstand a maximum overload pressure of 1.4 bar. The device requires a supply voltage between 4.75 and 5.25 volts and draws a maximum current of 3.5 mA. It features a response time of 1 ms and operates within a temperature range of -20 to 85 degrees Celsius. The sensor is available in a 4-pin SIP module package and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBT250MDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.25bar to 0.25bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.