The HSCSNBV001PD4A3 differential pressure sensor from Honeywell features an operating pressure range of -1psi to 1psi and a maximum overload pressure of 10psi. It operates at a maximum supply voltage of 3.6V and has an accuracy of ±0.25. The device is suitable for use in air or gas media and has a response time of 0.46 seconds. It is available in a 4-pin SIP module package and is designed for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNBV001PD4A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.