The HSCSNBV060MDAA3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.06 to 0.06 bar and can withstand overload pressures of up to 0.85 bar. The device requires a supply voltage between 3 and 3.6 volts, with a typical operating voltage of 3.3 volts. The sensor's response time is 1 ms, and it consumes a maximum supply current of 2.8 mA. The HSCSNBV060MDAA3 is a board-mountable device, packaged in a 4-pin SIP module.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.8mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |