The HSCSNND004ND2A3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -4inH2O to 4inH2O and can withstand overload pressures of up to 300inH2O. The device requires a supply voltage between 3.27V and 3.33V, with a typical operating voltage of 3.3V. It draws a maximum supply current of 3.9mA. The sensor is accurate to ±0.25% and has a response time of 0.46ms. It is suitable for use in air or gas media and is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNND004ND2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -4inH2O to 4inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.