The HSCSNND060PDAA5 is a differential pressure sensor from Honeywell with an operating pressure range of -60psi to 60psi and a maximum overload pressure of 120psi. It operates at a typical supply voltage of 5V and has a maximum supply current of 3mA. The device has a response time of 1ms and an output voltage range of 0.5 to 4.5V. The HSCSNND060PDAA5 is a board mount sensor with a 4-pin SIP module package and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNND060PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -60psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.