The differential pressure sensor is a 4-pin SIP module designed for board mount applications. It operates over a pressure range of -2 to 2 inH2O and can withstand a maximum overload pressure of 270 inH2O. The device requires a supply voltage between 4.95 and 5.05 volts and draws a maximum current of 4.6 mA. It is accurate to ±0.25% and has a response time of 0.46 ms. The sensor is rated for operation over a temperature range of -20 to 85°C and is suitable for use in air and gas media.
Honeywell HSCSNNN002ND5A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -2inH2O to 2inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.