The TruStability HSC Differential Pressure Sensor is a Honeywell product with an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The sensor features a SIP package with PC pin termination and is designed for differential pressure measurement applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNNN005NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Operating Pressure | 0.18PSI |
| Output Type | Analog Voltage |
| Port Style | No Port |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.