The Honeywell HSCSNNN010ND3A3 differential pressure sensor is a board-mount device with a SIP module package. It operates over a pressure range of -10inH2O to 10inH2O and can withstand a maximum overload pressure of 350inH2O. The sensor requires a supply voltage between 3.27V and 3.33V, with a typical operating voltage of 3.3V and a maximum supply current of 3.9mA. It has a response time of 0.46ms and an operating temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNNN010ND3A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -10inH2O to 10inH2O |
| Maximum Overload Pressure | 350inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.