The HSCSNNN010NGAA5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 10 inches of water. It can withstand overload pressures up to 300 inches of water and has an accuracy of ±0.25. The device requires a supply voltage between 4.95 and 5.05 volts, with a typical operating voltage of 5 volts. It can draw up to 3.5 milliamps of current and operates within a temperature range of -20 to 85 degrees Celsius. The sensor is designed for board mounting and is suitable for measuring pressure in air and gas media.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNNN010NGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 10inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.