The HSCSNNN015PDAA5 is a differential pressure sensor from Honeywell with a maximum operating supply voltage of 5.25V and a maximum supply current of 3mA. It has a typical operating supply voltage of 5V and an output voltage range of 0.5 to 4.5V. The sensor is designed to operate in air or gas media and has a response time of 1ms. It is available in a 4-pin SIP module package and is suitable for board mount applications. The sensor's operating temperature range is from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNNN015PDAA5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -15psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.