The differential pressure sensor is designed for operating pressures between -0.016bar and 0.016bar with a maximum overload pressure of 0.75bar. It operates on a supply voltage between 4.95V and 5.05V with a typical supply voltage of 5V and a maximum supply current of 4.6mA. The sensor has an accuracy of ±0.25% and a response time of 0.46ms. It is suitable for use in air or gas media and is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNNN016MD2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.016bar to 0.016bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.