The HSCSNNN030PA2A3 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 30psi. It can withstand a maximum overload pressure of 60psi. The device requires a supply voltage of 3.6V, with a typical operating voltage of 3.3V and a maximum supply current of 2.1mA. The sensor has an accuracy of ±0.25% and a response time of 0.46 seconds. It is designed for use in air or gas environments and is suitable for board mount applications. The device is packaged in a SIP module with 4 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNNN030PA2A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.