The Honeywell HSCSNNN060MDAA3 is a differential pressure sensor with an operating pressure range of -0.06bar to 0.06bar and a maximum overload pressure of 0.5bar. It operates at a maximum supply voltage of 3.6V and a typical operating supply voltage of 3.3V, with a maximum supply current of 2.1mA. The sensor has a response time of 1 and an accuracy of ±0.25. It is designed for use in air or gas media and is available in a SIP module package.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.06bar to 0.06bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Output Voltage | 0.33 to 2.97V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |