The HSCSNNN060PA3A5 is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 60psi. It can withstand a maximum overload pressure of 120psi. The device requires a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V. The maximum supply current is 4.6mA. The sensor is accurate to ±0.25% and has a response time of 0.46ms. It is designed for use in air and gas media, and is suitable for operating temperatures between -20 and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNNN060PA3A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.