The Honeywell HSCSNNN150PA4A5 is an absolute pressure sensor with an operating pressure range of 0 to 150psi and a maximum overload pressure of 250psi. It operates on a supply voltage of 4.75 to 5.25V and has a maximum supply current of 4.6mA. The device has a response time of 0.46ms and an accuracy of ±0.25%. It is designed for use in air or gas media and has a typical operating supply voltage of 5V. The sensor is available in a 4-pin SIP module package and has a minimum operating temperature of -20°C and a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNNN150PA4A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 150psi |
| Maximum Overload Pressure | 250psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.