Honeywell HSCSNNN150PAAA3 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-CSIP-T4 |
| Pin Count | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell HSCSNNN150PAAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.