The HSCSNNN160MGAA5 is a gage pressure sensor from Honeywell, operating over a range of 0 to 0.16bar with an accuracy of ±0.25. It can withstand a maximum overload pressure of 0.5bar and has a response time of 1. The device is powered by a supply voltage between 4.75 and 5.25V, with a typical operating voltage of 5V and a maximum supply current of 3mA. The HSCSNNN160MGAA5 is suitable for use in air or gas media and has an operating temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSNNN160MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.16bar |
| Maximum Overload Pressure | 0.5bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.