The HSCSNNV400MGAA5 is a gage pressure sensor with an operating range of 0 to 0.4 bar and a maximum overload pressure of 1.4 bar. It operates on a supply voltage of 4.75 to 5.25 VDC and has an accuracy of ±0.25%. The sensor has a response time of 1 ms and a typical operating supply voltage of 5 VDC. It is available in a 4-pin SIP module package and is suitable for use in air and gas media.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.4bar |
| Maximum Overload Pressure | 1.4bar |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.5 to 4.5V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |