The HSCSRND005PGAA5 is a gage pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 5psi. It features an accuracy of ±0.25% and can withstand a maximum overload pressure of 30psi. The device requires a supply voltage between 4.75 and 5.25 volts, with a typical operating voltage of 5 volts. It draws a maximum supply current of 3.5mA and has a response time of 1 second. The HSCSRND005PGAA5 is a board-mount device, packaged in a 4-pin SIP module, and is suitable for use in air or gas environments. It operates within a temperature range of -20 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRND005PGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.