The Honeywell HSCSRND015PA3A3 is an absolute pressure sensor with an operating pressure range of 0 to 15psi. It can withstand a maximum overload pressure of 30psi and operates within a temperature range of -20°C to 85°C. The device requires a supply voltage of 3.6V or less and draws a maximum supply current of 3.9mA. The Honeywell HSCSRND015PA3A3 is designed for use in air or gas media and features a response time of 0.46 seconds.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRND015PA3A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.