The HSCSRND025MGAA5 is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 0.025 bar. It has a maximum overload pressure of 0.75 bar and an accuracy of ±0.25%. The device operates within a temperature range of -20 to 85 degrees Celsius and has a maximum supply current of 3.5 mA. It is designed for use in air or gas media and has a response time of 1 second.
Honeywell HSCSRND025MGAA5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.025bar |
| Maximum Overload Pressure | 0.75bar |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.5mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.