The HSCSRND030PD2A3 is a differential pressure sensor with an operating pressure range of -30psi to 30psi and a maximum overload pressure of 60psi. It operates on a maximum supply voltage of 3.6V and has a maximum supply current of 2.1mA. The sensor has an accuracy of ±0.25 and a response time of 0.46. It is designed for use in air or gas media and is suitable for operating temperatures between -20°C and 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRND030PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -30psi to 30psi |
| Maximum Overload Pressure | 60psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.