The HSCSRNN001PD2A3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -1psi to 1psi and can withstand overload pressures up to 10psi. The device requires a supply voltage between 3V and 3.6V, with a typical operating voltage of 3.3V and a maximum supply current of 2.1mA. The sensor's response time is 0.46 seconds, and it is suitable for use in air and gas media. The HSCSRNN001PD2A3 is a board-mountable device, packaged in a 4-pin SIP module.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRNN001PD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.