The HSCSRNN001PG2A3 is a gage pressure sensor from Honeywell, designed to measure pressures within the 0psi to 1psi range. It operates within a temperature range of -20°C to 85°C and is powered by a maximum supply voltage of 3.6V, with a typical operating voltage of 3.3V. The sensor has a response time of 0.46 seconds and a maximum supply current of 2.1mA. It is available in a SIP Module package with 4 pins.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRNN001PG2A3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 10psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 2.1mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.