
The TruStability HSC Analog Voltage Pressure Sensor is a board mount pressure sensor with a package style of SIP. It features an operating temperature range of -20°C to 85°C and is designed to operate within a pressure range of 1PSI to 10PSI. The sensor is an analog voltage output type and has a port style of barbed with a termination of PC pin.
Honeywell HSCSRNN001PGAB5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 10PSI |
| Operating Pressure | 1PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSRNN001PGAB5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.