The HSCSRNN015PA7A3 is an absolute pressure sensor from Honeywell, designed for board mount applications. It operates within a pressure range of 0 to 15psi and can withstand a maximum overload pressure of 30psi. The device has a maximum operating supply voltage of 3.6V and a typical operating supply voltage of 3.3V. The sensor's accuracy is ±0.25% and its response time is 0.46 seconds. It is suitable for use in air and gas media and has a maximum supply current of 3.9mA. The HSCSRNN015PA7A3 is a 4-pin SIP module that can operate within a temperature range of -20 to 85°C.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRNN015PA7A3 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 15psi |
| Maximum Overload Pressure | 30psi |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.