
The TruStability HSC Absolute Pressure Sensor features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is available in a SIP package with PC pin termination. This pressure sensor is RoHS compliant and suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRNN1.6BA7A3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 58.02PSI |
| Operating Pressure | 23.21PSI |
| Output Type | I2C |
| Port Style | Barbed |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
