The HSCSRNV060PA2A5 is an absolute pressure sensor from Honeywell, designed to operate within a pressure range of 0 to 60psi. It can withstand overload pressures of up to 120psi and has a maximum supply voltage of 5.25V. The device maintains an accuracy of ±0.25% and features a response time of 0.46ms. It operates within a temperature range of -20°C to 85°C and has a maximum supply current of 4.6mA. The sensor is suitable for use in air and gas media and is available in a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRNV060PA2A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.