The Honeywell HSCSRNV060PA5A5 is an absolute pressure sensor with a maximum operating supply voltage of 5.25V and a maximum supply current of 4.6mA. It features a response time of 0.46 seconds and an operating temperature range of -20°C to 85°C. The device is designed for use in air or gas media and is available in a 4-pin SIP module package. The sensor has an accuracy of ±0.25% and can withstand a maximum overload pressure of 120psi.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRNV060PA5A5 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 0psi to 60psi |
| Maximum Overload Pressure | 120psi |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.75V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.