The HSCSRRD001ND2A3 differential pressure sensor from Honeywell is a 4-pin SIP module designed for board mount applications. It offers an operating pressure range of -1inH2O to 1inH2O and a maximum overload pressure of 270inH2O. The device has a maximum operating supply voltage of 3.33V and a typical operating supply voltage of 3.3V. It draws a maximum supply current of 3.9mA and has a response time of 0.46ms. The sensor is accurate to ±0.25% and is suitable for use in air and gas media. It operates within a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Device Pressure Type | Differential |
| Operating Pressure Range | -1inH2O to 1inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |