The HSCSRRD004ND2A5 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -4inH2O to 4inH2O and can withstand up to 300inH2O of overload pressure. The sensor requires a supply voltage between 4.95V and 5.05V, with a typical operating voltage of 5V and a maximum supply current of 4.6mA. It features a response time of 0.46ms and is suitable for use in air and gas media. The device is a 4-pin SIP module, suitable for board mounting.
Honeywell HSCSRRD004ND2A5 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -4inH2O to 4inH2O |
| Maximum Overload Pressure | 300inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCSRRD004ND2A5 to view detailed technical specifications.
No datasheet is available for this part.