The HSCSRRD006MD2A3 is a differential pressure sensor from Honeywell, designed for environmental sensing applications. It operates within a pressure range of -0.006 to 0.006 bar and can withstand a maximum overload pressure of 0.675 bar. The device requires a supply voltage between 3.27 and 3.33V, with a typical operating voltage of 3.3V. It draws a maximum supply current of 3.9mA and features a response time of 0.46 seconds. The sensor is suitable for use in air or gas media and is designed for board mounting in temperatures ranging from -20 to 85 degrees Celsius.
Honeywell HSCSRRD006MD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.006bar to 0.006bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.