The TruStability HSC Vented Gauge Pressure Sensor from Honeywell features an accuracy of 0.25% and operates within a temperature range of -20°C to 85°C. It is available in a SIP package with PC Pin termination and is RoHS compliant. The sensor is designed for board mount applications and offers a pressure type of vented gauge with a maximum operating pressure of 9.79PSI and an operating pressure of 0.09PSI.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRD006MGAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.79PSI |
| Operating Pressure | 0.09PSI |
| Output Type | Analog Voltage |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.