The TruStability HSC differential pressure sensor from Honeywell offers an accuracy of 0.25%. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor has a maximum supply voltage of 3.33V and a minimum supply voltage of 3.27V, with an operating supply current of 1.6mA.
Honeywell HSCSRRN001NDAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Max Supply Voltage | 3.33V |
| Min Supply Voltage | 3.27V |
| Operating Pressure | 0.04PSI |
| Operating Supply Current | 1.6mA |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HSCSRRN001NDAA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.