
The TruStability HSC differential pressure sensor is a SIP-packaged device with an I2C interface. It operates within a temperature range of -20°C to 85°C and is RoHS compliant. The sensor has a resolution of 14 bits and a supply voltage range of 4.95V to 5.05V. It draws an operating supply current of 2mA and is suitable for board mount applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN001NDAA5 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Max Supply Voltage | 5.05V |
| Min Supply Voltage | 4.95V |
| Operating Pressure | 0.04PSI |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 20 |
| Port Style | Barbed |
| Pressure Type | Differential |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.
