The HSCSRRN002NG2A5 is a gage pressure sensor from Honeywell, operating within a pressure range of 0 to 2 inches of water. It features an accuracy of ±0.25% and a response time of 0.46 seconds. The device is designed to withstand a maximum overload pressure of 270 inches of water and has a maximum supply current of 4.6 milliamps. The sensor is suitable for use in air and gas media and has a typical operating supply voltage of 5 volts. It is a board-mount device with a 4-pin SIP module package, and its operating temperature range is between -20 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN002NG2A5 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0inH2O to 2inH2O |
| Maximum Overload Pressure | 270inH2O |
| Max Operating Supply Voltage | 5.05V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 4.6mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 4.95V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.