
The TruStability HSC vented gauge pressure sensor is a SIP-packaged device with an operating temperature range of -20°C to 85°C. It has a maximum operating pressure of 9.76PSI and a typical operating supply current of 2.1mA. The sensor is RoHS compliant and available in a tray packaging format. The TruStability HSC series is designed for use in environmental sensing applications.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN002NGAA3 technical specifications.
| Accuracy | 0.25% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Pressure | 9.76PSI |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 0.07PSI |
| Operating Supply Current | 2.1mA |
| Output Type | Analog, Analog Voltage |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | TruStability® HSC |
| Termination | PC Pin |
| RoHS | Compliant |
No datasheet is available for this part.