The HSCSRRN004MD2A3 differential pressure sensor from Honeywell operates over a pressure range of -0.004 to 0.004 bar and can withstand a maximum overload pressure of 0.675 bar. It requires a supply voltage between 3.27 and 3.33 volts and draws a maximum supply current of 3.9 mA. The sensor is accurate to ±0.25% and has a response time of 0.46 ms. It is designed for use in air or gas media and has a typical operating supply voltage of 3.3V. The HSCSRRN004MD2A3 is a board-mountable device with a 4-pin SIP module package.
Checking distributor stock and pricing after the page loads.
Honeywell HSCSRRN004MD2A3 technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | -0.004bar to 0.004bar |
| Maximum Overload Pressure | 0.675bar |
| Max Operating Supply Voltage | 3.33V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3.27V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 4 |
| Package/Case | SIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.